text.skipToContent text.skipToNavigation

Manufacturer Part #

ES1B-E3/61T

1 A 100 V 15 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Vishay ES1B-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Forward Voltage: 0.92V
Reverse Recovery Time-Max: 25ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225,000
USA:
225,000
172,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$81.00
USD
Quantity
Unit Price
1,800
$0.045
5,400
$0.0438
9,000
$0.0433
18,000
$0.0425
36,000+
$0.0414
Product Variant Information section