Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
EL7457CUZ
Download the CAD models for this product. Learn more about SnapMagic.
97 per Tube
QSOP-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
The EL7457CUZ is a high speed and non-inverting quad CMOS driver, available in 16 pin QSOP package.
This device is capable of running at clock rates up to 40 MHz and features 2 A peak drive capability and a nominal on-resistance of just 3 Ω and is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.