text.skipToContent text.skipToNavigation

Manufacturer Part #

EL7457CUZ

EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - QSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas EL7457CUZ - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Quad
Output Impedance:
Peak Output Current: 2A
Supply Voltage-Max: 16V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The EL7457CUZ is a high speed and non-inverting quad CMOS driver, available in 16 pin QSOP package.

This device is capable of running at clock rates up to 40 MHz and features 2 A peak drive capability and a nominal on-resistance of just 3 Ω and is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications.

Features:

  • Clocking speeds up to 40MHz
  • 4 channels
  • 12 ns tR/tF at 1000 pF CLOAD
  • 1 ns rise and fall time match
  • 1.5 ns prop delay match
  • Low quiescent current - <1 mA
  • Fast output enable function - 12 ns
  • Wide output voltage range
  • 8 V ≥ VL ≥ -5 V
  • -2 V ≤ VH ≤ 16.5 V
  • 2 A peak drive
  • 3 Ω on resistance
  • Input level shifters
  • TTL/CMOS input-compatible
  • Pb-free (RoHS compliant)

Applications:

  • CCD drivers
  • Digital cameras
  • Pin drivers
  • Clock/line drivers
  • Ultrasound transducer drivers
  • Ultrasonic and RF generators
  • Level shifting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
776
Multiple Of:
97
Total
$2,553.04
USD
Quantity
Unit Price
10
$3.51
30
$3.46
100
$3.40
200
$3.37
500+
$3.29
Product Variant Information section