text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVCH2T45DC,125

74AVCH Series 3.6 V 3-State Dual Surface Mount Transceiver - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AVCH2T45DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Supply Current: -8µA to +23µA
Power Dissipation: 250mW
Propagation Delay: 2.14ns
Operating Temperature: -40°C to +125°C
Capacitance: 1pF
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,188.00
USD
Quantity
Unit Price
3,000
$0.20
6,000
$0.198
9,000+
$0.196
Product Variant Information section