Manufacturer Part #
74AVCH2T45DC,125
74AVCH Series 3.6 V 3-State Dual Surface Mount Transceiver - VSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:VSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AVCH2T45DC,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVC/H |
| No of Functions / Channels: | 2 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Supply Current: | -8µA to +23µA |
| Power Dissipation: | 250mW |
| Propagation Delay: | 2.14ns |
| Operating Temperature: | -40°C to +125°C |
| Capacitance: | 1pF |
| High Level Output Current: | -12mA |
| Low Level Output Current: | 12mA |
| No of Pins: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | VSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VSSOP-8
Mounting Method:
Surface Mount