text.skipToContent text.skipToNavigation

Manufacturer Part #

929000789513

Fortimo LED Strip 23in 2600lm EL LV4 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929000789513 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 2340lm
Typical Flux: 2530lm
Nominal Current: 420mA
Maximum Current: 520mA
Typical Forward Voltage: 33.3V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 595.63 x 12.7 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
240
Multiple Of:
40
Total
$3,074.40
USD
Quantity
Unit Price
40+
$12.81