text.skipToContent text.skipToNavigation

Manufacturer Part #

929001761913

Fortimo LED Strip PR 22in 2200lm LV5 4000K 90CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2203
Product Specification Section
Signify North America 929001761913 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 1950lm
Typical Flux: 2110lm
Nominal Current: 308mA
Maximum Current: 650mA
Typical Forward Voltage: 39.65V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 559.2 x 20 mm
Pricing Section
Global Stock:
7,640
USA:
7,640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$328.40
USD
Quantity
Web Price
40
$8.21
80
$8.17
160
$8.12
200
$8.11
600+
$8.03