text.skipToContent text.skipToNavigation

Manufacturer Part #

0603B152K500CT

0603 1.5 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 0603B152K500CT - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$7,000.00
USD
Quantity
Unit Price
4,000
$0.178
8,000+
$0.175
Product Variant Information section