text.skipToContent text.skipToNavigation

Manufacturer Part #

SEK-SDP31

SDP31 Series Digital Differential Pressure Sensor Evaluation Kit

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SEK-SDP31 - Technical Attributes
Attributes Table
Application Type: Pressure Sensing
Core Supported: SDP31
Supply Voltage: 2.7V to 5.5V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$79.01
USD
Quantity
Unit Price
1
$79.01
3
$78.04
10
$76.99
20
$76.38
40+
$75.25
Product Variant Information section