text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-CAM-M0I1

P-Board Hardware MIPI CSI-2 kit Integrating Promodule with Embedded Platform

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
STMicroelectronics STEVAL-CAM-M0I1 - Technical Attributes
Attributes Table
Application Type: Image Sensor
Core Supported: MIPI CSI-2
InterfaceType / Connectivity: I2C
Mounting Method: PCB Mount
Features & Applications
P-Board: Generic MIPI CSI-2 kit for integrating ST BrightSense camera modules on MPU and MCU boards.
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.00
USD
Quantity
Unit Price
1
$42.00
3
$41.49
10
$40.93
20
$40.61
40+
$40.00
Product Variant Information section