text.skipToContent text.skipToNavigation

Manufacturer Part #

T3400-EVAL

T3400 Series 5.5 V 22 mA ±5 % A2L Refrigerant Sensor Evaluation Kit

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Amphenol Advanced Sensors T3400-EVAL - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: T3400
Supply Voltage: 3.3V to 5.5V
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.32
USD
Quantity
Unit Price
1
$54.32
4
$53.56
15
$52.85
25
$52.58
50+
$51.73
Product Variant Information section