text.skipToContent text.skipToNavigation

Manufacturer Part #

DT100104

DT100104: 5 V Bluetooth Development Tool

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DT100104 - Technical Attributes
Attributes Table
Application Type: Bluetooth
Mounting Method: Through Hole
Features & Applications

Product Features:

o Contains 8 ATECC608A secure elements
o - 1 Trust&GO: ATECC608A-TNGTLS
o - 3 TrustFLEX: ATECC608A-TFLXTLS
o - 4 TrustCUSTOM: ATECC608A-MAHDA
o mikroBUS header for connecting to any mikroBUS host header
o Can also be connected to any Microchip Xplained boards using ATMBusAdapter
o DIP switch to select the required secure element for development purpose.
o Ability to select one device of each type (max 3)


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
Total
$149.10
USD
Quantity
Unit Price
1
$25.39
3
$25.02
5
$24.85
15
$24.50
25+
$24.18
Product Variant Information section