text.skipToContent text.skipToNavigation

Manufacturer Part #

DM240001-2

PIC ds/PIC Explorer 16/32 Development Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DM240001-2 - Technical Attributes
Attributes Table
Application Type: Application Development
Core Supported: PIC/dsPIC
Features & Applications

The Explorer 16/32 Development Board is a flexible and convenient development, demonstration and testing platform for 16-bit PIC24 MCUs, dsPIC® DSCs and 32-bit PIC32 MCUs from Microchip Technology.

It features all the necessary hardware to begin developing and debugging a complete embedded application.

The board accepts Processor Plug-In Modules (PIMs) designed for the Explorer 16 or Explorer 16/32 development board for easy device swapping. In addition to the hardware features provided by the board, hardware expansion is possible through the use of PICtail™ Plus daughter cards and mikroBUS™ accessory boards.

Features:

  • 100 pin Plug-In Module (PIM) socket,
  • Power supply
         -USB Power through PICkit™-On-Board (PKOB), USB Type-C™ or USB-Serial Converter
         -9-15V DC Power Supply
  • On board USB to UART/I2C™ adapter for data exchange with PC/Mac/Linux based host
  • USB Type-C™ (host/device) and Type-A (host) support for apps using USB MCU
  • Hardware functionality extension by attaching accessory boards via
         -PICtail™ Plus interface
         -2x MikroElektronika mikroBUS™ interface
         -2x Digilent Pmod™ footprint
  • Alpha-numeric 16 x 2 LCD display, 8x User LEDs, 4x Push Buttons, 10k pot
  • Microchip's TC1047A high accuracy, analog output temperature sensor
  • Programmer/Debugger
         -Integrated USB programmer/debugger - PICkit™-On-Board (PKOB)
         -Interfaces to MPLAB ICD 3, MPLAB REAL ICE™, PICkit™
  • Support for all the existing and new PICtail™ Plus Daughter Cards

Kit Contents:

  • Explorer 16/32 main development board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$182.82
USD
Quantity
Unit Price
1
$182.82
2
$180.15
3
$178.61
4
$177.52
5+
$174.11
Product Variant Information section