text.skipToContent text.skipToNavigation

Référence fabricant

MA240014

Plug In Module w/ 100 Pin PIC24F for Explorer 16 Development Board

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MA240014 - Caractéristiques techniques
Attributes Table
Application Type: Plug-In Module
Core Supported: PIC24
Fonctionnalités et applications

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. Microchip development tools such as the MPLAB© REAL ICE™ and MPLAB ICD 2 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.

The 16-bit PIC24 Family is comprised of two sub-families.The PIC24F offers a cost-effective low power step up in performance, memory and peripherals for many applications that are pushing the envelope of 8-bit microcontroller capabilities. For more demanding applications, the PIC24H offers 40 MIPS performance, more memory and additional peripherals, such as CAN communication modules.

Develop USB device, embedded host, and dual-role software on a PIC24FJ256GB010. Requires USB PICtail™ Plus Daughter Card in order to connect USB hardware.This is a 100-pin PIC24FJ256GB110 MCU sample for use with the Explorer 16 Development Board (DM240001 or DM240002). Also requires USB PICtail Plus Daughter Board (AC164131).

Learn more about the PIC24F family of Microcontrollers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5
Multiples de :
1
Total 
154,15 $
USD
Quantité
Prix unitaire
1
$31.49
3
$31.04
5
$30.83
15
$30.38
25+
$29.99
Product Variant Information section