text.skipToContent text.skipToNavigation

Manufacturer Part #

RTK5RLG140C00000BJ

RL78/G14 FAST prototyping board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RTK5RLG140C00000BJ - Technical Attributes
Attributes Table
Application Type: Evaluation Platform
Core Supported: RL78
Features & Applications

Fast Prototyping Board for RL78 family

The Fast Prototyping Board for RL78 family comes equipped with a RL78 family microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit that is equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition, with Arduino and Pmod™ interfaces included as standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

Features
•Equipped with an RL78 family 8/16-bit microcontroller
•No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite
•Through-holes with access to all of the pins of the microcontroller
•Arduino and Pmod™ interfaces come standard (some products have Arduino interface only)
•Support for various RL78 software and tools

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$39.20
USD
Quantity
Unit Price
2
$19.60
4
$19.43
10
$19.21
20
$19.04
30+
$18.83
Product Variant Information section