text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1632AH1

3 V 125 mAh Non-Rechargeable 16.0 x 3.2 mm Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries CR1632AH1 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Capacity: 125mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
50
$1.41
100
$1.40
150
$1.39
250
$1.38
500+
$1.36
Product Variant Information section