text.skipToContent text.skipToNavigation

Manufacturer Part #

1423673-6

W51 Series 15 A Single Pole Rocker Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1423673-6 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 15A
Type: Thermal
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
200+
$3.40
Product Variant Information section