text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393250-5

W28 Series 15 A Single Pole Push to Reset Snap In Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393250-5 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 15A
Type: Thermal
Mounting Method: Panel Mount
Features & Applications

The 6-1393250-5 is a part of W28 series of Single Pole 250 VAC 15 Ampere Push to Reset Actuator Style Snap-In mount Black Thermal Circuit Breaker.

Product Features:

  • Circuit Breaker
  • W28 Series
  • 1 Poles
  • Actuator Style = Push to Reset
  • Current Rating = 15 A
  • Potter & Brumfield Brand
  • 6.35 [.250] Straight Quick Connect Tab type Termination
  • Snap-In Panel Mount
  • Thermal circuit Breaker

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.00
USD
Quantity
Unit Price
100
$2.63
200
$2.60
300+
$2.58
Product Variant Information section