text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2514

SPT Series Time Lag 250 V 10 A Ø 5 x 20 mm Non Resettable Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
SCHURTER 0001.2514 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120
USA:
120
4,640
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
50
$0.49
250
$0.475
750
$0.465
1,500
$0.455
4,000+
$0.44
Product Variant Information section