text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.0908

SA Series Fast-Acting 250 VAC 5 A Ø 5 x 20 mm Non Resettable Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.0908 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 5A
Operating Temp Range: -40°C to +85°C
Dimension: L  20mm x D  5mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$444.00
USD
Quantity
Unit Price
10
$4.53
40
$4.44
150
$4.37
250
$4.34
500+
$4.24
Product Variant Information section