text.skipToContent text.skipToNavigation

Manufacturer Part #

0154003.DR

154 Series Fast-Acting 125 V 3 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2622
Product Specification Section
Littelfuse 0154003.DR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 3A
Resistance: 0.0227Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.65A
Dimension: L  9.73mm x W  5.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,995.00
USD
Quantity
Unit Price
1,500+
$1.33