text.skipToContent text.skipToNavigation

Manufacturer Part #

0215010.MXEP

215 Series Time Lag 250 V 10 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Littelfuse 0215010.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.40
USD
Quantity
Unit Price
20
$1.37
50
$1.35
150
$1.34
500
$1.32
1,500+
$1.29
Product Variant Information section