text.skipToContent text.skipToNavigation

Manufacturer Part #

021606.3HXP

216 Series Fast-Acting 250 V 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2333
Product Specification Section
Littelfuse 021606.3HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 6.3A
Resistance: 0.0137Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 56.43A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.40
USD
Quantity
Unit Price
30
$0.62
100
$0.605
300
$0.595
1,000
$0.58
3,000+
$0.555