text.skipToContent text.skipToNavigation

Manufacturer Part #

021801.6MXP

218 Series Time Lag 250V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse 021801.6MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.6A
Resistance: 0.0336Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 23.35A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
996
USA:
996
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
196
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.06
USD
Quantity
Unit Price
200
$0.235
800
$0.23
3,000
$0.225
5,000
$0.22
10,000+
$0.215
Product Variant Information section