text.skipToContent text.skipToNavigation

Manufacturer Part #

021901.6MXAP

219XA Series 1.6 A 250 VAC 5×20mm Time-Lag Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 021901.6MXAP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1.6A
Resistance: 0.0551Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 44.2A
Dimension: L  20mm x D  5.2mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
1,000
$0.87
2,000
$0.86
3,000
$0.85
4,000
$0.845
5,000+
$0.83
Product Variant Information section