text.skipToContent text.skipToNavigation

Manufacturer Part #

0230.600HXP

230 Series Slo-Blo 250 V 600 mA Ø 4.5 x 14.50 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0230.600HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 0.6A
Resistance: 0.4805Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.75A
Dimension: L  14.5mm x D  4.5mm
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
100
$0.525
400
$0.51
1,500
$0.495
2,500
$0.49
5,000+
$0.475
Product Variant Information section