text.skipToContent text.skipToNavigation

Manufacturer Part #

0235002.MXP

FUSE 5x20 F LBC 2A/250V (P)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0235002.MXP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 60.3mΩ
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.645
Dimension: L  20mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
1,000
$0.135
3,000
$0.132
5,000
$0.131
15,000
$0.129
25,000+
$0.126
Product Variant Information section