text.skipToContent text.skipToNavigation

Manufacturer Part #

025101.5HAT1L

251 Series Very Fast-Acting 125 V 1.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 025101.5HAT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.50
USD
Quantity
Unit Price
100
$0.775
300
$0.755
1,000
$0.74
2,000
$0.725
4,000+
$0.71
Product Variant Information section