text.skipToContent text.skipToNavigation

Manufacturer Part #

0273.100H

273 Series Very Fast-Acting 125 V 0.1 A Ø 6.35 x 8.89 mm Radial Lead MICRO™ Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse 0273.100H - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.1A
Operating Temp Range: -55°C to +85°C
Dimension: L  8.89mm x D  6.35mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.85
USD
Quantity
Unit Price
5
$5.17
25
$5.06
75
$4.99
150
$4.94
400+
$4.80
Product Variant Information section