text.skipToContent text.skipToNavigation

Manufacturer Part #

0287004.PXCN

287 Series Fast-Acting 32 V 4 A 19.05 x 12.19 mm ATOF™ Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Littelfuse 0287004.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 4A
Operating Temp Range: -40°C to +105°C
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
6,000
$0.116
8,000
$0.115
20,000
$0.114
30,000+
$0.112
Product Variant Information section