text.skipToContent text.skipToNavigation

Manufacturer Part #

0297010.H

0297XXXH Series 32 V 10 A 7.42 mOhm Red Housing Miniature Fuse Blade

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0297010.H - Technical Attributes
Attributes Table
Voltage Rating: 32V
Current Rating: 10A
Resistance: 7.42mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Red
Typical Melting I2t (A2sec): 93A
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$29.00
USD
Quantity
Unit Price
100
$0.29
400
$0.285
1,500
$0.275
4,000
$0.27
10,000+
$0.265
Product Variant Information section