text.skipToContent text.skipToNavigation

Manufacturer Part #

031201.5HXP

312 Series Fast-Acting 250 V 1.5 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse 031201.5HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1.5A
Resistance: 0.1036Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 2.35A
Dimension: L  32mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
175
USA:
175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.63
USD
Quantity
Unit Price
125
$0.173
300
$0.171
1,250
$0.166
3,000
$0.164
12,500+
$0.157
Product Variant Information section