text.skipToContent text.skipToNavigation

Manufacturer Part #

0313.040HXP

313 Series Slo-Blo 250 V 0.04 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0313.040HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 0.04A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
100
$3.18
200
$3.16
400
$3.13
500
$3.12
1,500+
$3.07
Product Variant Information section