text.skipToContent text.skipToNavigation

Manufacturer Part #

0314008.HXP

314 Series Fast-Acting 250 V 8 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0314008.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 8A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.50
USD
Quantity
Unit Price
100
$0.305
400
$0.30
1,500
$0.29
4,000
$0.285
10,000+
$0.275