text.skipToContent text.skipToNavigation

Manufacturer Part #

0318008.HXP

318 Series Fast-Acting 250 V 8 A Ø 6.99 x 32.39 mm Axial Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0318008.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 8A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.39mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
50
$0.39
150
$0.38
500
$0.37
1,500
$0.365
5,000+
$0.35
Product Variant Information section