text.skipToContent text.skipToNavigation

Manufacturer Part #

0325030.MXP

325 Series Slo-Blo 125 V 30 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0325030.MXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Slo-Blo
Current Rating: 30A
Operating Temp Range: -55°C to +125°C
Dimension: L  32.72mm x D  6.99mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$675.00
USD
Quantity
Unit Price
1,000
$0.675
2,000
$0.665
3,000
$0.66
5,000+
$0.645
Product Variant Information section