text.skipToContent text.skipToNavigation

Manufacturer Part #

0452.375MRL

452 Series Slo-Blo 125 V 0.375 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0452.375MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 0.375A
Resistance: 1.2Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.101A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.72
2,000
$0.71
3,000
$0.705
4,000
$0.70
5,000+
$0.69