text.skipToContent text.skipToNavigation

Manufacturer Part #

0453010.MR

453 Series Very Fast-Acting 125 V 10 A 6.1 x 2.69 mm NANO2® Subminiature Fuse

Product Specification Section
Littelfuse 0453010.MR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 10A
Resistance: 0.0056Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 26.46A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
571
USA:
571
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.12
USD
Quantity
Unit Price
1
$2.12
10
$1.93
40
$1.82
150
$1.72
500+
$1.62