text.skipToContent text.skipToNavigation

Manufacturer Part #

0456025.ER

456 Series Fast-Acting 125 V 25 A 10.1 x 3.05 mm NANO2® SMT Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0456025.ER - Technical Attributes
Attributes Table
Voltage Rating: 72V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 25A
Resistance: 0.00192Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 45A
Dimension: L  10.1mm x W  3.05mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,800.00
USD
Quantity
Unit Price
2,500+
$5.52