text.skipToContent text.skipToNavigation

Manufacturer Part #

0459.250UR

459 Series Very Fast-Acting 125 V 0.25 A 7.24 x 4.32 mm PICO® Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0459.250UR - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 0.25A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.24mm x W  4.32mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
500
$1.59
1,000
$1.57
2,000
$1.56
2,500+
$1.55