text.skipToContent text.skipToNavigation

Manufacturer Part #

0463020.ER

Surface Mount Fuses 250VAC 20A .0027ohms 463 NANO2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
Littelfuse 0463020.ER - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 0.0027Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 433
Dimension: L  10.1mm x W  3.12mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,950.00
USD
Quantity
Unit Price
2,500+
$3.98
Product Variant Information section