text.skipToContent text.skipToNavigation

Manufacturer Part #

0466.125NR

466 Series Very Fast-Acting 125 V 0.125 A 1206 Surface Mount Thin Film Fuse

Product Specification Section
Littelfuse 0466.125NR - Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Very Fast Acting
Current Rating: 0.125A
Resistance: 3.925Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 6.4E-4A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The 0466.125NR is a Fast-Acting surface mount fuse (SMF) available in small (1206 size) thin-film device. It is designed for secondary protection circuit in space constrained applications.

Features:

  • Compatible with lead-free soldersand higher temperature profiles
  • Product is marked on top surface with code to allow amperage rating identification without testing
  • Low profile for height sensitive applications
  • Flat top surface for pickand- place operations
  • Element-covering materialis resistant to industry standard cleaning operations
  • Mounting pad and electrical performance are identical to Littelfuse 429 and 433 Series products
  • Alloy-based element construction provides superior inrush withstand characteristics (I2t) over ceramic or glass-based 1206 chip fuse products

Applications:

  • Cell phones
  • Battery packs
  • Digital cameras
  • DVD players
  • Hard disk drives
Pricing Section
Global Stock:
10,000
USA:
10,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
5,000+
$0.415