text.skipToContent text.skipToNavigation

Manufacturer Part #

047102.5NRT1L

471 Series Time Lag 125 V 2.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® ll Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 047102.5NRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Time Lag
Current Rating: 2.5A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  2.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.00
USD
Quantity
Unit Price
5,000+
$0.79
Product Variant Information section