text.skipToContent text.skipToNavigation

Manufacturer Part #

0473003.MRT1L

473 Series Slo-Blo 125 V 3 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Littelfuse 0473003.MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 3A
Resistance: 0.038Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 21A
Dimension: L  7.11mm x D  3.43mm
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,636
USA:
2,636
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.42
USD
Quantity
Unit Price
1
$2.42
10
$2.21
40
$2.08
150
$1.96
500+
$1.85
Product Variant Information section