text.skipToContent text.skipToNavigation

Manufacturer Part #

048712.5MXP

487 Series Fast-Acting 420 V 12.5 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse 048712.5MXP - Technical Attributes
Attributes Table
Voltage Rating: 420V
Response Characteristic: Fast-Acting
Current Rating: 12.5A
Resistance: 0.0078Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 170A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
10
$2.94
30
$2.90
100
$2.86
250
$2.82
750+
$2.75
Product Variant Information section