text.skipToContent text.skipToNavigation

Manufacturer Part #

0891010.NXS

891 Series Low Profile 58 V 10 A 10.9 x 3.8 mm MINI® Red Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0891010.NXS - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 10A
Operating Temp Range: -40°C to +125°C
Dimension: L  10.9mm x W  3.8mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,425.00
USD
Quantity
Unit Price
5,000
$0.285
10,000+
$0.28
Product Variant Information section