text.skipToContent text.skipToNavigation

Manufacturer Part #

0CNN400E.V

CNN_E Series Very Fast Acting 80 V 400 A Fork Lift Truck Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0CNN400E.V - Technical Attributes
Attributes Table
Voltage Rating: 80V
Response Characteristic: Fast-Acting
Current Rating: 400A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$227.40
USD
Quantity
Unit Price
5
$45.48
15
$44.98
20
$44.84
50
$44.43
75+
$44.02
Product Variant Information section