text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L110/60MR

2920L Series 2920 60 V 1.1 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2449
Product Specification Section
Littelfuse 2920L110/60MR - Technical Attributes
Attributes Table
Voltage Rating: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.445
4,000
$0.44
5,000+
$0.435