text.skipToContent text.skipToNavigation

Manufacturer Part #

3-104-514

RTS Series Thermal Cutoff AC 60 VDC No Lead Thermal Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-104-514 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Current Rating: 100A
Operating Temp Range: -40°C to +150°C
Dimension: L  8.8mm x W  6.6mm
Storage Temperature Range: 0°C to 40°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,200.00
USD
Quantity
Unit Price
750+
$2.80
Product Variant Information section