text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-ABC-2-R

ABC Series Fast-Acting 125 V 2 A Ø 6.4 x 31.7 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton BK-ABC-2-R - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 2A
Resistance: 0.089Ω
Interrupting Rating: 100A
Typical Melting I2t (A2sec): 2.167A
Dimension: L  31.7mm x D  6.4mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$28.90
USD
Quantity
Unit Price
100
$0.289
400
$0.282
1,500
$0.275
4,000
$0.27
10,000+
$0.262
Product Variant Information section